A2425PG, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/25A, 90-280VAC In, Zero Cross, LED, IOP

Фото 1/3 A2425PG, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/25A, 90-280VAC In, Zero Cross, LED, IOP
Изображения служат только для ознакомления,
см. техническую документацию
15 740 руб.
от 10 шт.14 030 руб.
Добавить в корзину 1 шт. на сумму 15 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889028
Артикул: A2425PG
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Overvoltage and transient protection Zero Voltage Switching Solid State reliability Status indicating LED

Технические параметры

Brand: Crydom
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 5 mA to 10 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 1
Subcategory: Relays
Type: Indicator
Control Voltage Range 90 → 280 V ac
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 280 V
Maximum Load Current 25 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 10ms
Minimum Control Voltage 90 V ac
Minimum Load Current 40 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 10 mA
Operating Temperature Range -40 →+80°C
Output Device SCR
Series 1
Switching Type Zero Cross
Terminal Type Screw
Вес, г 86.5

Техническая документация

Datasheet
pdf, 686 КБ
Datasheet D2440
pdf, 715 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ