B611F-2T, Discrete Semiconductor Modules MOD DIODE SCR 42.5A 120V .250inQC

B611F-2T, Discrete Semiconductor Modules MOD DIODE SCR 42.5A 120V .250inQC
Изображения служат только для ознакомления,
см. техническую документацию
17 810 руб.
Добавить в корзину 1 шт. на сумму 17 810 руб.
Номенклатурный номер: 8004889090
Артикул: B611F-2T
Бренд: Crydom

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
B-2T, B-2 Series SCR/Diode Power Modules

Crydom B-2T, B-2 Series SCR/Diode Power Modules come in eight standard circuits and are designed to control AC or DC variable voltage output up to 15KW. Crydom B-2T, B-2 Series SCR/Diode Power Modules feature standard.250 quick-connect terminals, 2500V RMS isolation, are UL recognized, and are available with isolation barriers.

Технические параметры

Brand: Crydom
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Sensata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mounts
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Diode Power Modules
Series: B-2/B-2T
Subcategory: Discrete Semiconductor Modules
Technology: Si
Type: SCR Module
Vf - Forward Voltage: 1.65 V
Vr - Reverse Voltage: 120 V
Вес, г 42.5

Техническая документация

Datasheet
pdf, 329 КБ