CD4850W3U, Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 50A Screw Term
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 490 руб.
от 10 шт. —
29 680 руб.
Добавить в корзину 1 шт.
на сумму 37 490 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Dual Panel Mount SSR - Evolution DualCrydom introduces the Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series which offers an improved mechanical and thermal design that provides higher capacity outputs (25A & 50A rating per channel @ 40ºC) and significantly increased power density. The Evolution Dual Relays feature 120, 240, and 480V AC operating voltage ratings, 4 to 15, 15 to 32, and 4 to 32V DC control input options, and SCR output for heavy industrial loads. Options available for the Crydom Dual Panel Mount SSR Evolution Dual Series are four input termination, top-bottom or left-right output screw connections, and zero voltage or random turn-on available. Input status LED indicators for each channel are standard. Crydom Dual Panel Mount SSR - Evolution Dual are CE and RoHS compliant, pending UL, and cUL recognition.
Технические параметры
Brand: | Crydom |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA |
IP Rating: | IP00 |
Load Current Rating: | 50 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Packaging: | Bulk |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Series: | Evolution Dual |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Heavy Duty |
Circuit | SPST-NO (1 Form A) x 2 |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 50A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | Evolution Dual -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 48V ~ 660V |
Вес, г | 86.5 |