DR48D06XR, Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 11mm, 600VAC/6A,4-32VDC In, Instantaneous, ATEX

DR48D06XR, Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 11mm, 600VAC/6A,4-32VDC In, Instantaneous, ATEX
Изображения служат только для ознакомления,
см. техническую документацию
18 640 руб.
Добавить в корзину 1 шт. на сумму 18 640 руб.
Номенклатурный номер: 8004889518
Артикул: DR48D06XR
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 9 mA to 11 mA
Load Current Rating: 6 A
Load Voltage Rating: 48 VAC to 600 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DR
Subcategory: Relays
Type: Indicator
Вес, г 50

Техническая документация

Datasheet
pdf, 921 КБ