DRA4-CX240D5, Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A out 3-15 VDC input

Фото 1/2 DRA4-CX240D5, Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A out 3-15 VDC input
Изображения служат только для ознакомления,
см. техническую документацию
44 540 руб.
от 8 шт.39 490 руб.
Добавить в корзину 1 шт. на сумму 44 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889558
Артикул: DRA4-CX240D5
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
DRA & DRS DIN Rail SSR Assemblies
Crydom DRA and DRS DIN Rail SSR (Solid State Relay) Assemblies are designed for single-channel and four-channel applications. The Crydom DRA Series of AC and DC output solid-state relay (SSR) assemblies combine PCB mounted single-in-line SSRs with 10 and 54mm wide DIN rail mounted sockets. The Crydom DRA series SSR Assemblies are offered in a wide variety of ratings which are ideal for low to medium power control for heating, lighting, or motion control applications. The Crydom DRS Series Sockets are designed to accept up to four individual Crydom SIP type PCB mounted SSRs with industry-standard 1.1 inch / 27.9mm end-to-end pin spacing (width: 10mm for single-channel, 54mm for four-channel). The Crydom DRS Series DIN Rail Sockets arrive in kit form to allow the best SSR and input configuration for any application. Included in the kit are instructions and input status LED indicators and resistors for low or high range DC inputs.

Технические параметры

Brand: Crydom
Contact Form: 4PST(4 Form A)
Control Voltage Range: 3 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 8
Input Current: 15 mA
Load Current Rating: 5 A
Load Voltage Rating: 12 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: SIP-4
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 4 Form A(4PST-NO)
Series: DRA4
Subcategory: Relays
Termination Style: Wire Clamp
Type: Multiple Relay
Capacitance 10pF
Control Voltage Range 3 → 15 V dc
Load Voltage Range 12 → 280V ac
Manufacturer Part No. DRA4-CX240D5
Maximum Control Voltage 15 V dc
Maximum Load Current 5 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 3 V dc
Minimum Load Current 0.06 A
Minimum Load Voltage 12 V ac
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.1 mA
Operating Temperature Range -30 →+80°C
Output Device DC
Series DRA4-CX
Switching Type Zero Cross
Terminal Type Screw
Вес, г 104.6

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 754 КБ
Datasheet
pdf, 764 КБ
Datasheet DRA1-CXE240D5
pdf, 1455 КБ