DRC3P48D4112, Contactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC ZC 2L

DRC3P48D4112, Contactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC ZC 2L
Изображения служат только для ознакомления,
см. техническую документацию
31 840 руб.
Добавить в корзину 1 шт. на сумму 31 840 руб.
Номенклатурный номер: 8004889581
Артикул: DRC3P48D4112
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Contactors\Contactors - Solid State
Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600V AC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.

Технические параметры

Brand: Crydom
Contact Form: 3PST(3 Form A)
Control Voltage Range: 18 VAC to 30 VAC, 18 VDC to 30 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 12.5 mA to 32 mA
Load Current Rating: 7.6 A
Load Voltage Rating: 48 VAC to 510 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Output Type: SCR
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Three Phase Contactors
Series: DRC3
Subcategory: Contactors
Termination Style: Screw
Tradename: Solicon
Type: Indicator
Вес, г 223.9

Техническая документация

Datasheet
pdf, 661 КБ