EL240A10R-05, Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A4-8VDCRN

Фото 1/2 EL240A10R-05, Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A4-8VDCRN
Изображения служат только для ознакомления,
см. техническую документацию
10 600 руб.
Добавить в корзину 1 шт. на сумму 10 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8004889645
Артикул: EL240A10R-05
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 8 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 8.5 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller
Contact Configuration SPST
Control Voltage Range 4 → 8 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 8 V dc
Maximum Load Current 10 A
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.02ms
Minimum Control Voltage 4 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Switching Type Instantaneous
Terminal Type Quick Connect
Вес, г 14.4

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 402 КБ
Datasheet
pdf, 704 КБ
Datasheet EL100D10-24
pdf, 19 КБ