BSL-3, Loudspeaker Connectors COLORED BOOT NL4FC ORANGE

BSL-3, Loudspeaker Connectors COLORED BOOT NL4FC ORANGE
Изображения служат только для ознакомления,
см. техническую документацию
742 шт., срок 7-9 недель
300 руб.
от 10 шт.270 руб.
от 100 шт.242 руб.
от 200 шт.217.67 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004894712
Артикул: BSL-3
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\Loudspeaker Connectors
speakON® Connectors

Neutrik speakON® Loudspeaker Connectors are industry-standard connectors for amplifier / loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in high current, inductive load environments of loudspeakers. These connectors are fully compliant with the device standard IEC 61984 while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked and the receptacles are versatile and easy to terminate. Neutrik speakON Loudspeaker Connectors meet worldwide safety requirements.

Технические параметры

Accessory Type: Dripboot
Brand: Neutrik
Color: Orange
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Neutrik
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Product: Accessories
Series: speakON
Standard: Speakon, HPC
Subcategory: Audio & Video Connectors
Tradename: speakON
Вес, г 5

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.