78613/1JC, Pulse Transformers

78613/1JC, Pulse Transformers
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 6-8 недель
470 руб.
от 10 шт.440 руб.
от 25 шт.422 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004950191
Артикул: 78613/1JC

Описание

Power\Transformers\Pulse Transformers
786J General Purpose SMT Transformers Murata Power Solutions 786J Series General Purpose Pulse Transformers feature J-STD-020D reflow and toroidal construction. These surface-mount Murata Power Solutions 786J General Purpose Pulse Transformers can be used in-line coupling, matching, or isolating applications. They can also be used in small isolated power supplies as well as common-mode chokes in filtering applications. This comprehensive range of transformers from Murata Power Solutions is available in four winding configurations.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: 50
Inductance: 2 mH
Manufacturer: Murata
Mounting Style: SMD/SMT
Packaging: Tube
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Subcategory: Transformers
Turns Ratio: 1:1
Вес, г 2

Техническая документация

Datasheet
pdf, 129 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.