CRV1S1215SC, Isolated DC/DC Converters - Through Hole DC/DC TH 1W 12-15V SIP Single

CRV1S1215SC, Isolated DC/DC Converters - Through Hole DC/DC TH 1W 12-15V SIP Single
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
960 руб.
от 5 шт.900 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8004950273
Артикул: CRV1S1215SC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CRV1 & CRV2 Isolated 1W/2W DC/DC Converters
Murata Power Solutions CRV1 and CRV2 Isolated DC/DC Converters are 1W and 2W single- and dual-output DC/DC converters. These devices feature 3kV DC galvanic isolation for reduced switching noise and are fully encapsulated with toroidal magnetics. The CRV1 and CRV2 series are UL 60950 recognized and come in an industry-standard footprint with UL 94V-0 package material. Murata Power Solutions CRV1 and CRV2 Isolated DC/DC Converters offer a wide temperature performance of -40°C to +85°C at a full 1W or 2W load.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 3 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 67 mA
Output Power: 1 W
Output Voltage-Channel 1: 15 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CRV1
Subcategory: DC-DC Converter
Вес, г 2.1

Техническая документация

Datasheet CRR1S0505SC
pdf, 205 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.