1092QM3-12V, LED Panel Mount Indicators PMI AMB SMALL DOME 12V 3/16" TERM

1092QM3-12V, LED Panel Mount Indicators PMI AMB SMALL DOME 12V 3/16" TERM
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 7-9 недель
1 740 руб.
от 10 шт.1 210 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Номенклатурный номер: 8004986640
Артикул: 1092QM3-12V

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
1092 LED Panel-Mount Indicators

VCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100.000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12V DC and 48V DC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 25 mA
Illumination Color: Amber
Lens Color/Style: Amber, Transparent
Lens Color: Amber
Lens Shape: Dome
Lens Transparency: Transparent
Luminous Intensity: 13 cd
Manufacturer: VCC
Mounting Hole Size: 12.7 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: 1092
Subcategory: LED Indication
Termination Style: Tab Terminal
Vf - Forward Voltage: 12 V

Техническая документация

Datasheet
pdf, 341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.