SI52112-B5-GM2, Clock Generators & Support Products 2-output PCIe Gen 3 clock generator

SI52112-B5-GM2, Clock Generators & Support Products 2-output PCIe Gen 3 clock generator
Изображения служат только для ознакомления,
см. техническую документацию
2052 шт., срок 6-8 недель
1 700 руб.
от 10 шт.1 420 руб.
от 100 шт.1 100 руб.
от 200 шт.978.78 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8005071348
Артикул: SI52112-B5-GM2
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
Si52112-B5/B6 PCIe Gen 3 Clock Generators
Skyworks Solutions Inc. Si52112-B5 and Si52112-B6 PCIe Gen 3 Clock Generators provide industry-leading jitter performance and compliance with PCI Express (PCIe) Gen 1, 2, and 3 requirements. The Si52112-B5 and Si52112-B6 offer outstanding frequency flexibility and configurable AC parameters for signal integrity optimization. The push-pull HCSL outputs ensure low power consumption, and the devices' small footprint saves board space.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: Si52112-B6-EVB
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 100
Jitter: 250 ps
Manufacturer: Skyworks
Max Output Freq: 100 MHz
Maximum Input Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.3 V
Output Type: HCSL
Package / Case: TDFN-10
Packaging: Tray
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clock Generators
Series: SI52112-B5
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.46 V
Supply Voltage - Min: 3.13 V
Type: Clock Generators
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1069 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.