SI5328C-C-GM, Clock Generators & Support Products SyncE jitter attenuating clock

SI5328C-C-GM, Clock Generators & Support Products SyncE jitter attenuating clock
Изображения служат только для ознакомления,
см. техническую документацию
2303 шт., срок 6-8 недель
4 240 руб.
от 10 шт.3 790 руб.
от 25 шт.3 510 руб.
от 490 шт.3 183.90 руб.
Добавить в корзину 1 шт. на сумму 4 240 руб.
Номенклатурный номер: 8005071398
Артикул: SI5328C-C-GM
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
Si5328 Synchronous Ethernet Clock

Skyworks Solutions Inc. Si5328 Synchronous Ethernet Clock is a jitter-attenuating precision clock multiplier for Synchronous Ethernet applications requiring sub 1ps jitter performance and ultra-low loop bandwidth. When combined with a low-wander, low-jitter reference oscillator, the Si5328 meets all of the wander, MTIE, TDEV, and other requirements listed in ITU-T G.8262/Y.1362. The Si5328 accepts two input clocks ranging from 8kHz to 710MHz and generates two output clocks ranging from 8 kHz to 808MHz. The two outputs are divided down separately from a common source. The Si5328 can also use the TCXO as a clock source for frequency synthesis. The device provides virtually any frequency translation combination across this operating range. The Si5328 input clock frequency and clock multiplication ratio are programmable through an I 2 C or SPI interface.

Технические параметры

Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 490
Jitter: 0.3 ps
Manufacturer: Skyworks
Max Output Freq: 346 MHz
Maximum Input Frequency: 346 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 251 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: Differential
Package / Case: QFN-36
Packaging: Tray
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clock Generators
Series: SI5328
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.25 V
Type: Programmable Clock Generators
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1414 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.