SI53305-B-GM, Clock Buffer Universal 2:10 low-jitter clock buffer/level translator with individual OE

SI53305-B-GM, Clock Buffer Universal 2:10 low-jitter clock buffer/level translator with individual OE
Изображения служат только для ознакомления,
см. техническую документацию
5754 шт., срок 6-8 недель
1 680 руб.
от 10 шт.1 440 руб.
от 25 шт.1 220 руб.
от 100 шт.1 120.22 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8005071405
Артикул: SI53305-B-GM
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Si5330x Ultra-Low Additive Jitter Clock Buffers
Skyworks Solutions Inc. Si5330x Ultra-Low Additive Jitter Fanout Clock Buffers offer up to 10 universal outputs from any-format input with a 1MHz to 725MHz wide frequency range. The Si5330x Buffers are designed for clock distribution (1MHz minimum) and redundant clocking applications. The devices feature typical ultra-low jitter characteristics of 50fs. Furthermore, built-in LDOs provide high PSRR performance and reduce external components, simplifying low-jitter clock distribution in noisy environments.

Технические параметры

Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Skyworks
Maximum Input Frequency: 725 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 10 Output
Operating Supply Current: 65 mA
Output Type: Differential
Package / Case: QFN-44
Packaging: Tray
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers/Level Translators
Propagation Delay - Max: 1000 ps
Series: SI53305
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Вес, г 0.37

Техническая документация

Datasheet
pdf, 1189 КБ
Документация
pdf, 1931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.