SI5332C-D-GM1, Clock Generators & Support Products 6-Output Clock Generator

SI5332C-D-GM1, Clock Generators & Support Products 6-Output Clock Generator
Изображения служат только для ознакомления,
см. техническую документацию
453 шт., срок 6-8 недель
2 810 руб.
от 10 шт.2 460 руб.
от 25 шт.2 100 руб.
Добавить в корзину 1 шт. на сумму 2 810 руб.
Номенклатурный номер: 8005071443
Артикул: SI5332C-D-GM1
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
Si5332 6/8/12-Output Clock Generators
Skyworks Solutions Inc. Si5332 6/8/12-Output Any-Frequency Clock Generators are ideal for replacing multiple clock ICs and oscillators with a single device. The generators are based on proprietary MultiSynth™ flexible frequency synthesis technology, which enables any frequency synthesis on any output up to 250MHz. The Si5332 series generates a combination of output frequencies with excellent jitter performance (<400fs RMS). The architecture enables a single device to generate a wide range of integer and non-integer-related frequencies on as many as 12 differential clock outputs with 0ppm frequency synthesis error. Skyworks Si5332 6/8/12-Output Any-Frequency Clock Generators offer multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. The signal format of each clock output is user-configurable.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: si5332-6ex-evb
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 490
Jitter: 190 fs
Manufacturer: Skyworks
Max Output Freq: 333.33 MHz
Maximum Input Frequency: 250 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 6 Output
Operating Supply Current: 45 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: HCSL, LVCMOS, LVDS, LVPECL
Package / Case: QFN-32
Packaging: Tray
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clock Generators
Series: Si5332
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Type: Programmable Clock Generators
Вес, г 1.26

Техническая документация

Datasheet
pdf, 1059 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.