SI53342-B-GM, Clock Buffer LVDS 2:6 low-jitter buffer (1.25 GHz), 2:1 any-format input

Фото 1/2 SI53342-B-GM, Clock Buffer LVDS 2:6 low-jitter buffer (1.25 GHz), 2:1 any-format input
Изображения служат только для ознакомления,
см. техническую документацию
2466 шт., срок 6-8 недель
1 140 руб.
от 10 шт.790 руб.
от 100 шт.663 руб.
от 250 шт.554.72 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8005071449
Артикул: SI53342-B-GM
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Si53340-45 LVDS Fanout Clock Buffers

Skyworks Solutions Inc. Si53340-45 LVDS Fanout Clock Buffers are optimized for clock/data distribution and redundant clocking applications. The Si53340-45 Buffers provide a typical ultra-low jitter of 50fs and operate over a wide DC to 1250MHz frequency range. These devices feature minimal cross-talk and offer superior supply noise rejection, simplifying low jitter clock distribution in noisy environments. Independent core and output bank supply pins provide integrated level translation without the need for external circuitry.

Технические параметры

Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 490
Input Type: CML, HCSL, LVCMOS, LVDS, LVPECL
Manufacturer: Skyworks
Max Output Freq: 1.25 GHz
Maximum Input Frequency: 1.25 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 6 Output
Operating Supply Current: 80 mA
Output Type: LVDS
Package / Case: QFN-24
Packaging: Tray
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 1.05 us
Series: Si5334x
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Type: Fanout Clock Buffer
Maximum Input Frequency 200MHz
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 1250MHz
Maximum Supply Current 80 mA
Minimum Operating Supply Voltage 2.97 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 0MHz
Mounting Type Surface Mount
Number of Elements per Chip 6
Package Type QFN
Pin Count 24
Width 4mm
Вес, г 2.83

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2245 КБ
Datasheet
pdf, 941 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.