SI5338A-B-GMR, Clock Generators & Support Products I2C control, 4-output, any frequency ( 710 MHz), any output, clock generator

SI5338A-B-GMR, Clock Generators & Support Products I2C control, 4-output, any frequency (  710 MHz), any output, clock generator
Изображения служат только для ознакомления,
см. техническую документацию
14293 шт., срок 6-8 недель
6 180 руб.
от 10 шт.5 220 руб.
от 25 шт.5 080 руб.
от 100 шт.4 412.53 руб.
Добавить в корзину 1 шт. на сумму 6 180 руб.
Номенклатурный номер: 8005071472
Артикул: SI5338A-B-GMR
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
SI5338 Clock Generators
Skyworks Solutions Inc. SI5338 Clock Generators offer high performance and low jitter and are capable of synthesizing any frequency on each of the device's four output drivers. These timing ICs are capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using a patented MultiSynth™ technology, the Si5338 Clock Generators allow the generation of four independent clocks with 0ppm precision. Each output clock is independently configurable to support various signal formats and supply voltages. These devices are programmable via an I 2 C/SMBus-compatible serial interface and support operation from a 1.8, 2.5, or 3.3V core supply.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: SI5338-EVB
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 2500
Jitter: 0.7 ps
Manufacturer: Skyworks
Max Output Freq: 710 MHz
Maximum Input Frequency: 710 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 45 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Package / Case: QFN-24
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clock Generators
Series: Si5338
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Tradename: MultiSynth
Type: Programmable Clock Generators
Вес, г 0.26

Техническая документация

Datasheet
pdf, 1397 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.