BCAP0350 P270 S18, Supercapacitors / Ultracapacitors 2.7V 350F 0.75mA ESR=3.2mOhms

BCAP0350 P270 S18, Supercapacitors / Ultracapacitors 2.7V 350F 0.75mA ESR=3.2mOhms
Изображения служат только для ознакомления,
см. техническую документацию
2948 шт., срок 7-9 недель
3 380 руб.
от 10 шт.2 970 руб.
от 25 шт.2 710 руб.
от 50 шт.2 402.52 руб.
Добавить в корзину 1 шт. на сумму 3 380 руб.
Номенклатурный номер: 8005238124
Артикул: BCAP0350 P270 S18

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
3.0V XP™ Small Cell Ultracapacitors Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

Технические параметры

Brand: Maxwell Technologies
Capacitance: 350 F
Diameter: 33.3 mm
ESR: 3.2 mOhms
Factory Pack Quantity: 110
Leakage Current: 750 uA
Life: 1500 Hour, 500000 Cycle
Manufacturer: Maxwell Technologies
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Ultracapacitors
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 0%, +20%
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Вес, г 65

Техническая документация

Datasheet
pdf, 585 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.