PCMB063T-3R3MS, Power Inductors - SMD 3.3uH 20% 6A SMD

PCMB063T-3R3MS, Power Inductors - SMD 3.3uH 20% 6A SMD
Изображения служат только для ознакомления,
см. техническую документацию
1120 шт., срок 7-9 недель
420 руб.
от 10 шт.290 руб.
от 100 шт.207 руб.
от 500 шт.182.40 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8005256037
Артикул: PCMB063T-3R3MS
Бренд: Susumu

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
PCMB Power Choke Coils Susumu PCMB Power Choke Coils feature a small size that takes up little space on PCBs. These devices feature low loss and high saturation current. Susumu PCMB Power Choke Coils are ideal for a variety of applications, including PCs, servers, power sources, mobile devices, and flat-screen TVs.

Технические параметры

Application: Power
Brand: Susumu
Case Code - mm: 7066
Core Type: Molded
Factory Pack Quantity: 1000
Inductance: 3.3 uH
Manufacturer: Susumu
Maximum DC Current: 6 A
Maximum DC Resistance: 30 mOhms
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 13.5 A
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Choke
Brand Susumu
Factory Pack Quantity 1000
Height 2.8 mm
Inductance 3.3 uH
Length 6.95 mm
Manufacturer Susumu
Maximum DC Current 6 A
Maximum DC Resistance 30 mOhms
Mounting Style SMD/SMT
Packaging Cut Tape
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Series PCMB
Shielding Unshielded
Termination -
Termination Style SMD/SMT
Tolerance 20%
Type Power Choke Coil
Width 6.6 mm
Вес, г 0.8

Техническая документация

Datasheet
pdf, 860 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.