ULW5-68RJT075, Wirewound Resistors - Through Hole 5W 68 ohm 5% FUSIBLE

ULW5-68RJT075, Wirewound Resistors - Through Hole 5W 68 ohm 5% FUSIBLE
Изображения служат только для ознакомления,
см. техническую документацию
1182 шт., срок 7-9 недель
230 руб.
от 10 шт.190 руб.
от 100 шт.126 руб.
от 500 шт.87.64 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005267616
Артикул: ULW5-68RJT075

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 7.2 mm
Factory Pack Quantity: 750
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Power Rating: 5 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Resistance: 68 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%
Вес, г 2

Техническая документация

Datasheet
pdf, 2286 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.