CS5351-KZZ, Audio A/D Converter ICs 24-Bit 108dB 192kHz Multi-Bit ADC

CS5351-KZZ, Audio A/D Converter ICs 24-Bit 108dB 192kHz Multi-Bit ADC
Изображения служат только для ознакомления,
см. техническую документацию
254 шт., срок 7-9 недель
4 010 руб.
от 10 шт.3 510 руб.
от 25 шт.3 150 руб.
от 100 шт.2 577.88 руб.
Добавить в корзину 1 шт. на сумму 4 010 руб.
Номенклатурный номер: 8005281129
Артикул: CS5351-KZZ
Бренд: Cirrus Logic

Описание

Semiconductors\Audio ICs\Audio A/D Converter ICs
Audio ICs Cirrus Logic Audio ICs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio ICs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.

Технические параметры

Brand: Cirrus Logic
Factory Pack Quantity: 62
Input Voltage: 2.8 V
Interface Type: Serial
Manufacturer: Cirrus Logic
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Converters: 2 Converter
Package/Case: TSSOP-24
Packaging: Tube
Part # Aliases: CS5351K-KZZ
Power Consumption: 135 mW
Product Category: Audio A/D Converter ICs
Product Type: Audio A/D Converter ICs
Product: Audio ADCs
Resolution: 24 bit
Sampling Rate: 192 kS/s
Subcategory: Audio ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Audio ADC
Вес, г 0.21

Техническая документация

Datasheet
pdf, 665 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.