CS5480-INZ, Current & Power Monitors & Regulators 3Ch Energy Mgt AFE

CS5480-INZ, Current & Power Monitors & Regulators 3Ch Energy Mgt AFE
Изображения служат только для ознакомления,
см. техническую документацию
1097 шт., срок 7-9 недель
1 570 руб.
от 10 шт.1 300 руб.
от 100 шт.966 руб.
от 250 шт.851.46 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8005281136
Артикул: CS5480-INZ
Бренд: Cirrus Logic

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
Energy Measurement ICs Cirrus Logic Energy Measurement ICs are high-accuracy energy measurement analog front ends. These ICs incorporate independent 4th order Delta-Sigma analog-to-digital converters for every channel, reference circuitry, and the proven EXL signal processing core to provide active, reactive, and apparent energy measurement. RMS and power factor calculations for these Energy Measurement ICs are available and are output via a configurable energy pulse, or direct SPI/UART serial access to on-chip registers. Cirrus Logic Energy Measurement ICs also provide instantaneous current, voltage, and power measurements that are available over the serial port.

Технические параметры

Accuracy: 0.1%
Brand: Cirrus Logic
Factory Pack Quantity: 490
Manufacturer: Cirrus Logic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.9 mA
Package/Case: QFN-24
Packaging: Tray
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Power Monitors
Sensing Method: High or Low Side
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Analog Front End
Вес, г 1

Техническая документация

Datasheet CDB5480U-Z
pdf, 836 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.