110RCM150-12DMQFK, Isolated DC/DC Converters - Chassis Mount DC/DC Converter Chassis Mount

110RCM150-12DMQFK, Isolated DC/DC Converters - Chassis Mount DC/DC Converter Chassis Mount
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 410 руб.
Добавить в корзину 1 шт. на сумму 81 410 руб.
Номенклатурный номер: 8005285263
Артикул: 110RCM150-12DMQFK

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
RCM 150 / 300 / 500 / 1000W DC-DC Converters Bel Power Solutions RCM 150 / 300 / 500 / 1000W DC-DC Converters protect railway and transportation systems against overtemperature, overvoltage, overcurrent, and overloading. These modules deliver 150W, 300W, 500W, or 1000W. Output options include 24V, dual output +24V/-24V, and single output 12V, 15V, or 24V. Bel Power Solutions RCM 150 / 300 / 500 / 1000W DC-DC Converters provide low inrush current, high efficiency, and high power density. Other features include a closed housing for chassis mounting and a 5-year warranty.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: 4
Industry: Industrial
Input Voltage, Max: 137.5 V
Input Voltage, Min: 50.4 V
Input Voltage: 50.4 V to 137.5 V
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 12.5 A
Output Power: 150 W
Output Voltage-Channel 1: 12 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 520

Техническая документация

Datasheet
pdf, 3254 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.