HDMI-VIP-IB-EVN, Interface Development Tools HDMI VIP Input Bridge Board

HDMI-VIP-IB-EVN, Interface Development Tools HDMI VIP Input Bridge Board
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 290 руб.
Добавить в корзину 1 шт. на сумму 45 290 руб.
Номенклатурный номер: 8005358486
Артикул: HDMI-VIP-IB-EVN

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Interface Development Tools
HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board Lattice Semiconductor HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board is a flexible, dual-input board for video interface platforms that supports 2 HDMI input ports. The ports are switchable into a single HDMI output port. The board allows for converting two non-HDCP HDMI input video signals into parallel RGB video. The Lattice Semiconductor HDMI-VIP-IB-EVN complements the embedded vision development kit by providing an HDMI input for fast prototyping.

Технические параметры

Brand: Lattice
Description/Function: HDMI VIP output bridge board
Factory Pack Quantity: 1
For Use With: SiI1136
Interface Type: I2C
Manufacturer: Lattice
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SiI1136
Type: HDMI Interface
Вес, г 163

Техническая документация

Datasheet HDMI-VIP-IB-EVN
pdf, 1077 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.