ispPAC-POWR1014-02TN48I, Supervisory Circuits Prec Prog Pwr Sply Seq Mon Trim IND P-F

ispPAC-POWR1014-02TN48I, Supervisory Circuits Prec Prog Pwr Sply Seq Mon Trim IND P-F
Изображения служат только для ознакомления,
см. техническую документацию
1250 шт., срок 7-9 недель
2 700 руб.
от 25 шт.2 100 руб.
от 100 шт.1 890 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Номенклатурный номер: 8005358516
Артикул: ispPAC-POWR1014-02TN48I

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
ispPAC®-POWR1014/A Power Manager II Lattice Semiconductor ispPAC®-POWR1014/A Power Manager II is a general-purpose power supply monitor and sequence controller that incorporates both in-system programmable logic and in-system programmable analog functions implemented in a non-volatile E2CMOS® technology. The ispPAC-POWR1014/A device provides 10 independent analog input channels to monitor up to 10 power supply test points. In addition, the ispPAC®-POWR1014/A provides 14 open-drain digital outputs that can be used for controlling DC-DC converters, low-drop-out regulators (LDOs) and optocouplers, as well as for supervisory and general-purpose logic interface functions. This device also incorporates a 24-macrocell CPLD that can be used to implement complex state machine sequencing for the control of multiple power supplies as well as combinatorial logic functions.

Технические параметры

Accuracy: 0.3%
Battery Backup Switching: No Backup
Brand: Lattice
Factory Pack Quantity: 250
Manual Reset: No Manual Reset
Manufacturer: Lattice
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 10 Input
Operating Supply Current: 20 mA
Output Type: Open Drain
Package/Case: TQFP-48
Packaging: Tray
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 100 us
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 3.96 V
Supply Voltage - Min: 2.8 V
Threshold Voltage: 2.7 V
Type: Voltage Monitor
Watchdog Timers: No Watchdog
Вес, г 10

Техническая документация

Datasheet
pdf, 4659 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.