XC6804A3E1QR-G, Battery Management 800mA Linear Battery Charger

XC6804A3E1QR-G, Battery Management 800mA Linear Battery Charger
Изображения служат только для ознакомления,
см. техническую документацию
289 шт., срок 7-9 недель
480 руб.
от 10 шт.360 руб.
от 100 шт.273 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005377614
Артикул: XC6804A3E1QR-G

Описание

Semiconductors\Power Management ICs\Battery Management
XC680x One Cell Li-ion/Li-poly Linear Charger ICs Torex Semiconductor XC680x One Cell Li-ion/Li-poly Linear Charger ICs are Constant Voltage (CV) and Constant Current (CC) charging ICs. These ICs are ideal for linear charging of single-cell Li-ion and Li-polymer batteries. The charging cycle consists of a trickle charge mode followed by a main charge mode. The ICs support temperature control based on JEITA to safely charge Li-ion batteries and Li-polymer batteries. This is achieved by controlling the CV charge voltage and CC charge current according to the temperature. Checking the charge condition via the charge status output (CSO) pin voltage is possible by connecting a resistor to the charge status output pin. Torex Semiconductor XC680x ICs are housed in a SOP-8FD or USP-6EL package with high heat dissipation. A charge circuit can be configured using a minimum of external components.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Torex Semiconductor
Factory Pack Quantity: 1000
Manufacturer: Torex Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 110 uA
Operating Supply Voltage: 4.5 V to 6 V
Output Current: 800 mA
Output Voltage: 4.2 V
Package / Case: SOP-8
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 478 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.