CAP007DG-TL, Power Management Specialized - PMIC X Capac Discharge IC 825 V 2500 nF

CAP007DG-TL, Power Management Specialized - PMIC X Capac Discharge IC 825 V 2500 nF
Изображения служат только для ознакомления,
см. техническую документацию
2499 шт., срок 6-8 недель
520 руб.
от 100 шт.390 руб.
от 250 шт.363 руб.
от 1000 шт.287.55 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8005377886
Артикул: CAP007DG-TL
Бренд: Power Integrations

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
CapZero™ ICs Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230VAC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: 2500
Input Current: 21.7 uA
Input Voltage Range: 825 V
Input Voltage, Max: 825 V
Input Voltage, Min: 825 V
Manufacturer: Power Integrations
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package/Case: SOIC-8
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Subcategory: PMIC-Power Management ICs
Type: Battery Management
Вес, г 0.54

Техническая документация

Datasheet
pdf, 698 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.