1240P08-U, Audio Amplifiers Balanced Input Line Receiver 0dB DIP-8

Фото 1/2 1240P08-U, Audio Amplifiers Balanced Input Line Receiver 0dB DIP-8
Изображения служат только для ознакомления,
см. техническую документацию
3956 шт., срок 6-8 недель
1 650 руб.
от 10 шт.1 460 руб.
от 100 шт.1 080 руб.
от 250 шт.951.48 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8005386865
Артикул: 1240P08-U
Бренд: THAT Corporation

Описание

Semiconductors\Audio ICs\Audio Amplifiers
THAT 1240 Series Balanced Line Receiver ICs

THAT Corporation THAT 1240 Series Balanced Line Receiver ICs are precision differential amplifiers that are designed primarily for audio applications. The THAT 1240 series include 1240, 1243, and 1246 variants. The THAT 1246 is drop-in compatible with the TI INA137 and Analog Devices SSM2143, and the THAT 1240 is pin-compatible with the INA134 and the SSM2141. These devices are laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. The ICs are available in models which can be configured as differential amplifiers for 0dB, ±3dB, and ±6dB gain. The internal precision-trimmed thin-film resistors enable a wide variety of circuits that are virtually impossible to build with discrete components.

Технические параметры

Brand: THAT
Class: Other
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 0 dB
GBP - Gain Bandwidth Product: 8.6 MHz
Manufacturer: THAT Corporation
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 6 V to 36 V
Output Current per Channel: +/-25 mA
Package / Case: PDIP-8
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Line Drivers/Receivers
PSRR - Power Supply Rejection Ratio: 90 dB
Series: 1240
SR - Slew Rate: 12 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
THD plus Noise: 0.0006%
Type: 1-Channel Line Receiver
Вес, г 0.93

Техническая документация

Datasheet
pdf, 138 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.