1510S08-U, Microphone Preamplifiers Audio Preamp IC

1510S08-U, Microphone Preamplifiers Audio Preamp IC
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 6-8 недель
1 690 руб.
от 10 шт.1 490 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8005386879
Артикул: 1510S08-U
Бренд: THAT Corporation

Описание

Semiconductors\Audio ICs\Microphone Preamplifiers
1510/1512 Low-Noise Audio Preamplifiers

THAT Corporation 1510/1512 Low-Noise Audio Preamplifiers are high-performance current-feedback instrumentation amplifiers designed for low source-impedance preamp and bus summing applications. These preamplifiers use one external resistor to adjust gain and are even capable of controlling gain over a wide range with a single-gang potentiometer. The 1510 preamplifier achieves 6dB gain with a 10kΩ resistor and the 1512 preamplifier achieves 0dB gain with a 10kΩ resistor. The 1510/1512 audio preamplifiers offer low noise at low gains, wide bandwidth, high slew rate, low distortion, and low supply current. These preamplifiers feature internal ESD overload protection on all critical pins. Typical applications include microphone preamplifiers, variable-gain line input stages, differential low noise preamplifiers, sonar, and instrumentation.

Технические параметры

Amplifier Type: Differential Microphone Preamplifier
Brand: THAT
Class: Other
CMRR - Common Mode Rejection Ratio: 60 dB
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 7 MHz
Ib - Input Bias Current: 14 uA
Manufacturer: THAT Corporation
Maximum Input Resistance: 10 kOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: +/-5 V to+/-20 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
Product: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Series: 1510
Shutdown: No Shutdown
Subcategory: Audio ICs
Supply Type: Dual Supply
Supply Voltage - Max: 20 V
Supply Voltage - Min: 5 V
THD plus Noise: 0.0005%
Vos - Input Offset Voltage: 250 uV
Brand THAT
CMRR - Common Mode Rejection Ratio 60 dB
Factory Pack Quantity 98
GBP - Gain Bandwidth Product 7 MHz
Ib - Input Bias Current 14 uA
Manufacturer THAT Corporation
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case SOIC-8
Packaging Tube
Product Category Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio 85 dB
RoHS Details
Series 1510
Supply Current 6 mA
Supply Voltage - Max +/-20 V
Supply Voltage - Min +/-5 V
THD plus Noise 0.0005%
Vos - Input Offset Voltage +/-13 V
Вес, г 0.54

Техническая документация

Datasheet 1512P08-U
pdf, 207 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.