CMA1303-0000-000C0B0A65E, High Power LEDs - White White 6500 K 73-CRI, XLamp CMA1303-9V
![CMA1303-0000-000C0B0A65E, High Power LEDs - White White 6500 K 73-CRI, XLamp CMA1303-9V](https://static.chipdip.ru/lib/674/DOC046674314.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 10 шт. —
800 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA1303 High-Current LED Arrays Cree XLamp® CMA1303 High-Current LED Arrays are optimised for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA1303 LEDs share the same package design and LES sizes as Cree's CXA2 Standard Density LEDs. This enables lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights and outdoor lighting using a single easy-to-use platform. XLamp High-Current LED Arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.
Технические параметры
Brand: | Cree LED |
Colour Rendering Index - CRI: | 73 |
Factory Pack Quantity: | 100 |
If - Forward Current: | 700 mA |
Illumination Colour: | Cool White |
Lens Colour: | Yellow |
Lens Dimensions: | 4.5 mm |
Lens Shape: | Round Flat |
Lens Transparency: | Clear |
Luminous Flux/Radiant Flux: | 891 lm |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +140 C |
Mounting Style: | SMD/SMT |
Package/Case: | COB-Chip-on-Board |
Packaging: | Tray |
Power Rating: | 6.3 W |
Product Category: | High Power LEDs-White |
Product Type: | LED-High Power |
Product: | White CoB LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 9 V |
Viewing Angle: | 116 deg |
Wavelength/Colour Temperature: | 6500 K |
Техническая документация
Datasheet
pdf, 3939 КБ
Похожие товары