10GEEG3E

10GEEG3E
Изображения служат только для ознакомления,
см. техническую документацию
664 шт., срок 7-9 недель
1 710 руб.
от 10 шт.1 500 руб.
от 25 шт.1 380 руб.
от 50 шт.1 250.46 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8005567591
Бренд: Delta Electonics

Описание

GE High-Performance IEC Connector Filters

Delta Electronics / Power GE High-Performance IEC Connector Filters feature a 1A to 20A current rating and are UL recognized, CSA certified, and VDE approved. These general-purpose filters with an IEC connector are designed to provide effective EMI suppression. The series offers hipot ratings (1 minute) of 2250V DC for line-to-ground voltage and 1450V DC for line-to-line voltage. GE High-Performance IEC Connector Filters also offer a 50Hz/60Hz operating frequency and 115V AC /250V AC rated voltage. A bleeder resistor can be added to some models, while an optional Y provides capacitance from 100pF to 3300pF.

Технические параметры

Brand: Delta Electronics
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 270
Filter Type: Standard
Filtered: Filtered
Fused: No
Manufacturer: Delta Electronics
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: GE
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Solder Lug
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 2236 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.