BRF.2K.200.NAS

BRF.2K.200.NAS
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
8 140 руб.
от 10 шт.6 270 руб.
от 25 шт.5 580 руб.
Добавить в корзину 1 шт. на сумму 8 140 руб.
Номенклатурный номер: 8005582372
Бренд: Lemo

Описание

K Connectors LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C.

Технические параметры

Accessory Type: Cap, Receptacle
Brand: LEMO
Factory Pack Quantity: 1
IP Rating: IP68
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Accessories
Shell Material: Metal
Shell Plating: Nickel
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 56 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.