000-35650-75

000-35650-75
Изображения служат только для ознакомления,
см. техническую документацию
8 700 руб.
от 10 шт.6 910 руб.
от 25 шт.6 150 руб.
Добавить в корзину 1 шт. на сумму 8 700 руб.
Номенклатурный номер: 8005588852
Бренд: Amphenol

Описание

BNC Connectors & Adapters
Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500V RMS dielectric withstanding voltage, 1000V RMS voltage rating, and 5000MΩ or 10.000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Технические параметры

Accessory Type: Dust Cap
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Impedance: 75 Ohms
Manufacturer: Amphenol
Packaging: Bulk
Part # Aliases: 35650-75
Polarity: Normal
Product Category: RF Connector Accessories
Product Type: RF Connector Accessories
Product: Accessories
RF Series: BNC
Series: BNC
Subcategory: RF Interconnects

Техническая документация

Datasheet
pdf, 50 КБ