LGG2E471MELZ35

LGG2E471MELZ35
Изображения служат только для ознакомления,
см. техническую документацию
248 шт., срок 7-9 недель
1 320 руб.
от 10 шт.1 010 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8005595197
Бренд: Nichicon Corp.

Описание

LGG Snap-In Aluminum Electrolytic Capacitors
Nichicon LGG Snap-In Aluminum Electrolytic Capacitors are ultra-small capacitors suitable for equipment downsizing. They feature a case size that is one rank smaller than the LGN series. These snap-in terminal type capacitors offer a capacitance range from 100µF to 3300µF and a voltage range of 160V to 450V. Nichicon LGG Snap-In Aluminum Electrolytic Capacitors have operating temperature ranges from -40°C to +105°C (160V to 250V) and -25°C to +105°C (400V to 450V).

Технические параметры

Brand: Nichicon
Capacitance: 470 uF
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 1.02 mA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: EET-HC2E471HA
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.3 A
Series: LGG
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 237 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.