1407271

1407271
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
10 750 руб.
Добавить в корзину 1 шт. на сумму 10 750 руб.
Номенклатурный номер: 8005696528
Бренд: Phoenix Contact

Описание

M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 2 m(6.562 ft)
Coding: A Coded
Connector End A Pin Count: 8 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 2 A
Factory Pack Quantity: 1
Gender: Male
IP Rating: IP65, IP68, IP69K
Jacket Material: Cross-linked Polyethylene(XPE)
Manufacturer: Phoenix Contact
Part # Aliases: SAC-8P-M12MS/_2.0-28X_OD SAC8PM12MS2028XOD
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 387 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.