1416883, Sensor Cables / Actuator Cables SAC-5P-5,0-U40/MINFS DeviceNet - Thick

1416883, Sensor Cables / Actuator Cables SAC-5P-5,0-U40/MINFS DeviceNet - Thick
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
15 930 руб.
Добавить в корзину 1 шт. на сумму 15 930 руб.
Номенклатурный номер: 8019892596
Артикул: 1416883
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
MIN 7/8-Inch Cordsets and Connectors

Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors enable the quick connection of sensors, switches, and other devices. The series features a comprehensive product range for signal, power, and DeviceNet connectivity. These robust cordsets and connectors have an IP68 rating and provide a high degree of environmental protection. The MINI multi-position cordsets are offered in three color codes: IEC, US, and automotive. Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors are ideal for industrial applications and available in various cable constructions to fit current and voltage requirements in designs.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP68
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Phoenix Contact
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Вес, г 1

Техническая документация

Datasheet
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.