ATSAM4S16CA-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 350 руб.
Добавить в корзину 1 шт.
на сумму 3 350 руб.
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Product Range:SAM32 Family SAM 4S Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:1MB; RAM Memory Size:128KB; No. of
Технические параметры
# I/Os (Max) | 79 |
ADC Resolution | 12 |
Clock Freq | 120(MHz) |
Cpu Family | SAM4S |
DAC Resolution | 12 |
Device Core | ARM Cortex M4 |
Device Core Size | 32(b) |
Frequency | 120(MHz) |
Instruction Set Architecture | RISC |
Maximum Expanded Memory Size | 16MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 16 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 1.32/3.6(V) |
Operating Supply Voltage (Min) | 1.08/1.62(V) |
Operating Supply Voltage (Typ) | 1.2/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 1MB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 128KB(kB) |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM4S |
I2C | 2 |
I2S | 1 |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.08|1.62 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 2 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 79 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 128KB |
Real Time Clock | Yes |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Timers Channels | 3/3 |
Timers Resolution (bit) | 16/16 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 2 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Maximum Frequency | 120MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Pulse Width Modulation | 1(4x16 bit) |
Typical Operating Supply Voltage | 1.2 V, 3.3 V |
USB Channels | 1 |
Width | 14mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.2 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 79 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | AT91SAM |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 1 MB |
Series: | SAM4S |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.32 V |
Supply Voltage - Min: | 1.08 V |
Вес, г | 1.978 |