LCMXO2-1200ZE-1UWG25ITR1K

LCMXO2-1200ZE-1UWG25ITR1K
Изображения служат только для ознакомления,
см. техническую документацию
2935 шт., срок 7-9 недель
2 940 руб.
от 25 шт.2 250 руб.
от 100 шт.2 010 руб.
от 1000 шт.2 002.80 руб.
Добавить в корзину 1 шт. на сумму 2 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8005761732

Описание

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.

Технические параметры

Brand: Lattice
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Lattice
Maximum Operating Frequency: 104 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 18 I/O
Number of Logic Array Blocks - LABs: 160 LAB
Number of Logic Elements: 1280 LE
Package / Case: WLCSP-25
Packaging: Reel, Cut Tape
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Tradename: MachXO2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.