PD3S230H-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Мин. кол-во для заказа 19 шт.
Добавить в корзину 19 шт.
на сумму 361 руб.
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Maximum DC Reverse Voltage (V) | 30 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 30 |
Maximum Continuous Forward Current (A) | 2 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 0.6 |
Peak Reverse Current (uA) | 100 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Automotive | No |
Standard Package Name | PowerDI 323 |
Pin Count | 2 |
Supplier Package | PowerDI 323 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Length | 1.9 |
Package Width | 1.25 |
PCB changed | 2 |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 30 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI323-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | PD3S230 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 600 mV |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 600mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 323 |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Repetitive Voltage | 30V |
Rectifier Type | Schottky Rectifier |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 77 КБ
Datasheet PD3S230H-7
pdf, 293 КБ
Datasheet PD3S230H-7
pdf, 255 КБ