DBE0125V2NBC

DBE0125V2NBC
Изображения служат только для ознакомления,
см. техническую документацию
192 шт., срок 6-8 недель
18 770 руб.
от 5 шт.17 120 руб.
от 10 шт.15 530 руб.
от 25 шт.15 117.55 руб.
Добавить в корзину 1 шт. на сумму 18 770 руб.
Альтернативные предложения1
Номенклатурный номер: 8005785779

Описание

DBE & DVE DC-DC Bus Converters

Murata Power Solutions DBE and DVE DC-DC Bus Converters are 300W fully regulated digitally controlled DC-DC converters packaged in an industry-standard eighth-brick package. These PMBus™-compliant converters meet the Advanced Bus Converter (ABC) digital standard. The DBE series supports the TNV standard for input voltage with 36V to 75V in a specified V IN range and provides payload power in distributed power architectures. The DVE series offers the same product characteristics but without the PMBus digital control features. Murata Power Solutions DBE and DVE DC-DC Bus Converters are designed for use in distributed power and intermediate bus applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 42
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 25 A
Output Power: 300 W
Output Voltage-Channel 1: 12 V
Package / Case: 1/8 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DBE/DVE
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 3381 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.