CL1M4100, Standard Circular Connector 26P Pin Receptacle Unsealed Size 4

CL1M4100, Standard Circular Connector 26P Pin Receptacle Unsealed Size 4
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 6-8 недель
4 280 руб.
от 10 шт.3 810 руб.
Добавить в корзину 1 шт. на сумму 4 280 руб.
Номенклатурный номер: 8005092803
Артикул: CL1M4100
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
CLIPPER Industrial Plastic Connectors SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.

Технические параметры

Brand: Souriau
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 5 A
Diameter: 33.6 mm
Factory Pack Quantity: 50
IP Rating: IP40
Manufacturer: Souriau
Mounting Style: Panel
Number of Positions: 26 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Thermoplastic(TP)
Shell Size: 4
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Crimp
Вес, г 60

Техническая документация

Datasheet
pdf, 1822 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.