APT7M120B

APT7M120B
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 100 шт.1 150 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8005839769

Технические параметры

Brand: Microchip Technology
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1
Fall Time: 13 ns
Forward Transconductance - Min: 8 S
Id - Continuous Drain Current: 8 A
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 335 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 80 nC
Rds On - Drain-Source Resistance: 1.5 Ohms
Rise Time: 8 ns
Subcategory: MOSFETs
Technology: Si
Tradename: Power MOS 8
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 14 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 4 V