1095974

1095974
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
5 300 руб.
Добавить в корзину 1 шт. на сумму 5 300 руб.
Номенклатурный номер: 8005859891
Бренд: Phoenix Contact

Описание

M8 & M12 Foil + Drain Cables Phoenix Contact M8 and M12 Foil + Drain Cables are foil + drain cordsets that use aluminum shield to provide full coverage under the cable jacket. These cables come in two styles with either a drain connected to pin or with a drain not connected to the pin. The drain-to-pin connected style indicates drain wire loaded to a contact and is specified by FDP at the end of the product descriptions. These drain-to-pin cables allow noise to be carried through the connector via one of the contacts. The drain not connected style indicates drain wire does not connect to a contact or coupling nut and is exposed on the open end of the cordset. These Phoenix Contact cables allow easy termination of a drain at the open end of the cable and are specified by FDN at the end of the product description. These foil + drain cables are ideally used in RFI protection.

Технические параметры

Brand: Phoenix Contact
Cable Length: 5 m(16.404 ft)
Coding: A Coded
Connector End A Pin Count: 3 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 4 A
Factory Pack Quantity: 1
Gender: Female
IP Rating: IP65, IP67, IP68
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Phoenix Contact
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 367 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.