1099280
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
221 шт., срок 6-8 недель
1 150 руб.
от 10 шт. —
980 руб.
от 50 шт. —
918 руб.
от 100 шт. —
802.13 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Альтернативные предложения1
Описание
Everything Goes Data
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.
Технические параметры
No. of Positions / Loaded Contacts (per Port) | 8P8C |
Категория LAN | Cat6a |
Класс Защиты IP | IP20 |
Конфигурация порта | 1x1(Порт) |
Магниты | Without Magnetics |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Ориентация Разъема | Угловой |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | RJ45 Jack |
Экранирование | Shielded |
Application: | 10G Base-T |
Brand: | Phoenix Contact |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Copper |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 84 |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded, EMI Fingers |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | Tab Up |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Voltage Rating: | 72 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.