BEI15-120-Q12P-C

Фото 1/2 BEI15-120-Q12P-C
Изображения служат только для ознакомления,
см. техническую документацию
1299 шт., срок 6-8 недель
9 920 руб.
от 5 шт.8 920 руб.
от 10 шт.8 850 руб.
от 25 шт.8 114.52 руб.
Добавить в корзину 1 шт. на сумму 9 920 руб.
Номенклатурный номер: 8005902207

Описание

BEI15 DC-DC Converters The Murata Power Solutions BEI15 Series DC-DC Converters are isolated wide input bipolar DC-DC Converters featuring a full 15 Watt output in one square inch of board area. The BEI15 series offers efficient regulated DC power for PCB mounting. The wide range 4: 1 inputs on the 0.96" x 1.1" x 0.35" converter are either 9 to 36VDC (Q12 models) or 18 to 75VDC (Q48 models). The Murata Power Solutions BEI15 Series DC-DC Converters are ideal for high current applications such as small instruments, area-limited MCUs, data communications equipment, remote sensor systems, vehicle, and portable electronics.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: 90
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 625 mA
Output Power: 15 W
Output Voltage-Channel 1: 12 V
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1575 КБ
Datasheet
pdf, 1689 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.