1092QA1-125VAC, PMI RND .5" LED Red Hi-Dome 125V Tab
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 шт., срок 7 недель
1 260 руб.
Кратность заказа 5 шт.
от 50 шт. —
930 руб.
Добавить в корзину 5 шт.
на сумму 6 300 руб.
Альтернативные предложения1
Описание
Other\Electronics\Components
1092 125V LED Panel Mount IndicatorsVCC 1092 Series 125V LED Panel Mount Indicators offer low energy consumption, fast on/off cycling, low heat generation, and a long operating life of more than 100.000 hours. They provide superior daytime visibility and achieve full brightness in microseconds. These LEDs feature a front panel snap in mounting design, allowing for quick and easy installation. Available in four different lens styles, including hi hat, hi dome, semi dome, and small dome, the 1092 Series meets a wide range of application requirements. Offered in red, green, and amber colors, the 125VC LED indicators are designed with wire leads (4.4"/4.8") or tab terminal (0.187" x.020"). They are cULus Compliant.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 25 mA |
Illumination Colour: | Red |
Lens Colour/Style: | Diffused |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 13 cd |
Manufacturer: | VCC |
Mounting Hole Size: | 12.7 mm to 12.83 mm |
Mounting Style: | Snap-In |
Mounting Type: | Snap-In |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | LED Indicators |
Subcategory: | LED Indication |
Termination Style: | Tab Terminal |
Vf - Forward Voltage: | 125 V |
Техническая документация
Datasheet
pdf, 341 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.