ZTX605
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
200 руб.
от 100 шт. —
150 руб.
от 500 шт. —
115.08 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Технические параметры
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 140 V |
Collector- Emitter Voltage VCEO Max: | 120 V |
Configuration: | Single |
Continuous Collector Current: | 1 A |
DC Current Gain hFE Max: | 2000 |
Emitter- Base Voltage VEBO: | 10 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Diodes Incorporated |
Maximum Collector Cut-off Current: | 10 nA |
Maximum DC Collector Current: | 1 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-92 |
Packaging: | Bulk |
Pd - Power Dissipation: | 1 W |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | ZTX605 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Maximum Base Emitter Saturation Voltage | 1.8 V |
Maximum Collector Base Voltage | 140 V |
Maximum Collector Cut-off Current | 0.00001mA |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Emitter Voltage | 120 V |
Maximum Continuous Collector Current | 1 A |
Maximum Emitter Base Voltage | 10 V |
Maximum Operating Temperature | +200 °C |
Minimum DC Current Gain | 500 |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | E-Line |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | NPN |
Width | 2.41mm |