1020065

Фото 1/2 1020065
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
9 670 руб.
от 10 шт.8 070 руб.
Добавить в корзину 1 шт. на сумму 9 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8006035854
Бренд: Phoenix Contact

Описание

Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Actuator Type: Lever
Brand: Phoenix Contact
Current Rating: 5 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -35 C
Mounting Style: DIN Rail Mount
Number of Poles: 2 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Voltage Rating AC: 277 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 532 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.