APGDT001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 240 руб.
Добавить в корзину 1 шт.
на сумму 27 240 руб.
Описание
Wireless Development Kits
Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | LIN, USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 12 V to 14 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP2021-500, PIC18F2450-QFN |
Type: | LIN Transceiver |
Kit Classification | Development Kit |
Kit Name | LIN Serial Analyzer |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 530 КБ
Datasheet
pdf, 532 КБ
Datasheet APGDT001
pdf, 414 КБ
Документация
pdf, 93 КБ