24AA01/SN

24AA01/SN
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
Мин. кол-во для заказа 3 шт.
от 100 шт.73 руб.
Добавить в корзину 3 шт. на сумму 249 руб.
Номенклатурный номер: 8006059238

Описание

24AA01/24LC01B/24FC01 1K I2C Serial EEPROMs

Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I 2 C Serial EEPROMs are 1Kbit Electrically Erasable PROM. The device has one block of 128x8-bit memory with a 2-wire serial interface. The devices' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.

Технические параметры

Access Time: 3.5 us
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +70 C
Memory Size: 1 kbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Organization: 128x8
Package / Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 1.8 V to 5.5 V
Series: 24AA01
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 1005 КБ